B65812C1512T001 | EPCOS
Coil former for RM core, B65812C1512T001
Unit Price (€ / pc.)
3.1297 € *
Available: 106 pcs.
Leadtime: On Request **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.5942 €
100 pcs.
2.2253 €
250 pcs.
2.0230 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers for power applications, type B65812.
Made of polyterephthalate GFR (UL 94 V-0).
Technical attributes (type, AL value, material): B65812C1512T1, 1, 30 mm², 12
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.00003 m² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |