B65814C1512T001 | EPCOS
Coil former for RM core, B65814C1512T001
Unit Price (€ / pc.)
2.2610 € *
Available: 184 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
1.8802 €
100 pcs.
1.6065 €
250 pcs.
1.4518 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers for power applications, type B65814.
Made of polyterephthalate GFR (UL 94 V-0).
Technical attributes (type, AL value, material): B65814C1512T1, 1, 41.5 mm², 12
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.0000415 m² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 200 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |