B65816N1011D001 | EPCOS

Coil former for RM core, B65816N1011D001

Order No.: 83D220
EAN: 4099889061888
MPN:
B65816N1011D001
B65816N1011D1
Series: B658x
EPCOS
B65816N1011D001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.6660 € *
Available: 676 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
3 pcs.
1.6660 €
25 pcs.
1.4637 €
150 pcs.
1.3209 €
500 pcs.
1.2019 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65815.

Made of glass fiber-reinforced Duroplast (UL 94 V-0); Winding cross-section: 73 mm².

Technical attributes (type, AL value, material): B65816N1011D1, with 11 connections

Technical specifications
Anzahl der Kammern 1
Material Kunststoff
Wickelquerschnitt 0.000073 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes