B65816N1012D001 | EPCOS
Coil former for RM core, B65816N1012D001
Unit Price (€ / pc.)
2.2253 € *
Available: 163 pcs.
Leadtime: 4 Weeks **
Total Price:
2.23 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2253 €
10 pcs.
1.8564 €
100 pcs.
1.5827 €
250 pcs.
1.4399 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65815.
Made of glass fiber-reinforced Duroplast (UL 94 V-0); Winding cross-section: 73 mm².
Technical attributes (type, AL value, material): B65816N1012D1, with 12 connections
Technical specifications
Anzahl der Kammern | 1 | |
Material | Kunststoff | |
Wickelquerschnitt | 0.000073 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |