B65820W1008D001 | EPCOS
Coil former for RM core, B65820W1008D001
Unit Price (€ / pc.)
1.8802 € *
Available: 80 pcs.
Leadtime: On Request **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
3 pcs.
1.8802 €
10 pcs.
1.6541 €
50 pcs.
1.4637 €
90 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65820.
Single aperture, made of Duroplast (UL 94 V-0); Winding cross-section: 22.4 mm².
Technical attributes (type, AL value, material): B65820W1008D1, with 8 connections
Technical specifications
Anzahl der Kammern | 1 | |
Material | Kunststoff | |
Wickelquerschnitt | 0.0000224 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 250 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |