B65821C1008T001 | EPCOS

Coil former for RM core, B65821C1008T001

Order No.: 82D772
EAN: 4099889061550
MPN:
B65821C1008T001
B65821C1008T1
Series: B65821
EPCOS
B65821C1008T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.3328 €

SMD coil formers, type B65821.

With gullwing terminals, made of liquid crystal polymer (UL 94 V-0).

Technical attributes (type, AL value, material): B65821C1008T1, 1, 16.2 mm²

Technical specifications
Anzahl der Kammern 1
Material Flüssigkristallpolymer
Wickelquerschnitt 0.0000162 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 500 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes