B65822F1008T001 | EPCOS
Coil former for RM core, B65822F1008T001
Unit Price (€ / pc.)
2.0825 € *
Available: 1,661 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0825 €
10 pcs.
1.7374 €
100 pcs.
1.4875 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD coil formers, type B65822.
Made of liquid crystal polymer (UL 94 V-0); Winding cross-section: 11.1 mm².
Technical attributes (type, AL value, material): B65822F1008T1, gullwing terminals
Technical specifications
Number of chambers | 1 | |
Material | liquid crystal polymer | |
Coil cross-section | 0.0000111 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |