B65880E0012D001 | EPCOS

Coil former for PQ core, B65880E0012D001

Order No.: 82D586
EAN: 4099889061451
MPN:
B65880E0012D001
B65880E12D1
Series: B658x
EPCOS
B65880E0012D001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.2852 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
336 pcs.
1.2852 €
1680 pcs.
1.1424 €
8400 pcs.
0.9877 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65880.

One aperture, made of Duroplast GFR (UL 94 V-0); Winding cross-section: 47 mm².

Technical attributes (type, AL value, material): B65880E12D1, coil former with 12 connections

Technical specifications
Number of chambers 1
Material plastic
Coil cross-section 0.000047 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 168 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes