B65880E2012D001 | EPCOS
Coil former for PQ core, B65880E2012D001
Unit Price (€ / pc.)
1.9159 € *
Available: 497 pcs.
Leadtime: On Request **
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.5708 €
100 pcs.
1.3566 €
250 pcs.
1.2376 €
1000 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65879.
One aperture, made of Duroplast GFR (UL 94 V-0); Winding cross-section: 104 mm².
Technical attributes (type, AL value, material): B65880E2012D1, coil former with 12 connections
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.000104 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 112 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |