B65884E0012D001 | EPCOS
Coil former for PQ core, B65884E0012D001
Unit Price (€ / pc.)
1.9397 € *
Available: 0 pcs.
Leadtime: On Request **
Coil former, B65884E0012D001, EPCOS
Coil former 309 mm² for PQ core
Technical specifications
Number of chambers | 1 | |
Material | plastic | |
Coil cross-section | 0.000309 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 72 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |