B65888C1512T001 | EPCOS
Coil former for RM core, B65888C1512T001
Unit Price (€ / pc.)
2.6061 € *
Available: 220 pcs.
Leadtime: 2 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.1777 €
100 pcs.
1.8683 €
250 pcs.
1.6898 €
1000 pcs.
1.5351 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers for power applications, type B65888.
Made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 106 mm².
Technical attributes (type, AL value, material): B65888C1512T1, with 12 connections
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.000106 m² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |