B65888N1012D001 | EPCOS

Coil former for RM core, B65888N1012D001

Order No.: 83D322
EAN: 4099889061994
MPN:
B65888N1012D001
B65888N1012D1
Series: B658x
EPCOS
B65888N1012D001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 181 pcs.
Leadtime: 28 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.0468 €
100 pcs.
1.7493 €
250 pcs.
1.5827 €
1000 pcs.
1.4518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65888.

Single aperture, made of glass fiber-reinforced Duroplast (UL 94 V-0); Winding cross-section: 107 mm².

Technical attributes (type, AL value, material): B65888N1012D1, with 12 connections

Technical specifications
Anzahl der Kammern 1
Material Kunststoff
Wickelquerschnitt 0.000107 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes