B65940B0000T001 | EPCOS
Coil former for PS core, B65940B0000T001
Unit Price (€ / pc.)
0.5236 € *
Available: 285 pcs.
Leadtime: On Request **
Total Price:
5.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5236 €
50 pcs.
0.4641 €
250 pcs.
0.4165 €
1000 pcs.
0.3689 €
2000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B65940.
Made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 16.7 mm².
Technical attributes (type, material): B65940BT1, coil former
Technical specifications
Material | PET | |
Wickelquerschnitt | 0.0000167 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 400 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |