B65942B0000T001 | EPCOS

Coil former for PS core, B65942B0000T001

Order No.: 81D545
EAN: 4099889061321
MPN:
B65942B0000T001
B65942BT1
Series: B65x
EPCOS
B65942B0000T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 394 pcs.
Leadtime: 3 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
0.8925 €
50 pcs.
0.7854 €
200 pcs.
0.7021 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B65942.

Made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 24.4 mm².

Technical attributes (type, material): B65942BT1, coil former

Technical specifications
Material PET
Wickelquerschnitt 0.0000244 m²
Logistics
Ursprungsland DE
Zolltarifnummer 85049011
Originalverpackung Bulk mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes