B66202B1106T001 | EPCOS
Coil former for E core, B66202B1106T001
Unit Price (€ / pc.)
1.9992 € *
Available: 988 pcs.
Leadtime: On Request **
Total Price:
19.99 € *
Price list
Quantity
Price per unit*
10 pcs.
1.9992 €
50 pcs.
1.7493 €
250 pcs.
1.5113 €
1725 pcs.
1.1900 €
3450 pcs.
1.0948 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66202.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 11.6 mm².
Technical attributes (type, version, number of pins): B66202B1106T1, vertical, 6
Technical specifications
Number of chambers | 1 | |
Material | PET | |
Coil cross-section | 0.0000116 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 1,725 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |