B66206B1110T001 | EPCOS

Coil former for E core, B66206B1110T001

Order No.: 83D792
EAN: 4099889062342
MPN:
B66206B1110T001
B66206B1110T1
Series: B66206
EPCOS
B66206B1110T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 1,614 pcs.
Leadtime: 7 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.6779 €
100 pcs.
1.4399 €
250 pcs.
1.2971 €
1000 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66206.

Single aperture, made of polyterephthalate GFR (UL 94 V-0), type J1106-T1 for use with lamp ballasts (no yoke required).

Technical attributes (type, version, winding cross-section, number of pins): B66206B1110T1, horizontal, 34 mm², 10

Technical specifications
Number of chambers 1
Material PET
Coil cross-section 0.000034 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 735 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes