B66242J1000R001 | EPCOS
Coil former, 177 mm², E 42/21/15, 10
Unit Price (€ / pc.)
3.6176 € *
Available: 0 pcs.
Leadtime: On Request **
Coil formers, type B66242.
Single aperture, made of glass fiber-reinforced 6-polyamide (UL 94 V-0); Winding cross-section: 177 mm². Solder pins: 10.
Technical attributes (type, dimension g, AL value, material type): B66242J1000R1, coil former
Technical specifications
Anzahl der Kammern | 1 | |
Material | PA | |
Wickelquerschnitt | 0.000177 m² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85049011 |
Originalverpackung | Bulk mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |