B66252B0000M001 | EPCOS
Coil former, 280 mm², E 55/28/21, 14
Unit Price (€ / pc.)
5.6763 € *
Available: 32 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9980 €
100 pcs.
4.3792 €
200 pcs.
4.2245 €
800 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66252.
Single aperture, made of glass fiber-reinforced 6-polyamide (UL 94 V-0); Winding cross-section: 280 mm². Solder pins: 14.
Technical attributes (type, dimension g, AL value, material type): B66252BM1, coil former
Technical specifications
Number of chambers | 1 | |
Material | PA | |
Coil cross-section | 0.00028 m² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049011 |
Original Packaging | Bulk with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |