B66306C1010T002 | EPCOS

Coil former for E core, B66306C1010T002

Order No.: 83D7334
EAN: 4099889062304
MPN:
B66306C1010T002
B66306C1010T2
Series: B66x
EPCOS
B66306C1010T002 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 1,973 pcs.
Leadtime: On Request **
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
3 pcs.
1.5232 €
15 pcs.
1.3923 €
75 pcs.
1.2614 €
400 pcs.
1.1662 €
800 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD coil formers, type B66306.

With two apertures. Made of liquid crystal polymer (UL 94 V-0); Winding cross-section: 10.2 mm². Solder pins: 10.

Technical attributes (type, dimension g, AL value, material type): B66306C1010T2, SMD coil former

Technical specifications
Number of chambers 2
Material liquid crystal polymer
Coil cross-section 0.0000102 m²
Logistics
Country of origin CN
Customs tariff number 85049011
Original Packaging Tray with 345 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes