B66308W1108T001 | EPCOS
Coil former for E core, B66308W1108T001
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.9758 €
10000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66308.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 22.3 mm². Solder pins: 8.
Technical attributes (type, dimension g, AL value, material type): B66308W1108T1, coil former, vertical
Technical specifications
Number of chambers | 1 | |
Material | PET | |
Coil cross-section | 0.0000223 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |