B66359X1014T001 | EPCOS

Coil former for ETD core, B66359X1014T001

Order No.: 83D5222
EAN: 4099889062137
MPN:
B66359X1014T001
B66359X1014T1
Series: B663x
EPCOS
B66359X1014T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 26 pcs.
Leadtime: On Request **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
2 pcs.
1.9516 €
25 pcs.
1.7255 €
150 pcs.
1.5470 €
500 pcs.
1.4161 €
1000 pcs.
1.3328 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66359.

One aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 97 mm².

Technical attributes (type, number of pins, version): B66359X1014T1, 14, vertical

Technical specifications
Anzahl der Kammern 1
Material PET
Wickelquerschnitt 0.000097 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes