B66362W1014T001 | EPCOS

Coil former for ETD core, B66362W1014T001

Order No.: 83D5260
EAN: 4099889062144
MPN:
B66362W1014T001
B66362W1014T1
Series: B663x
EPCOS
B66362W1014T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
2.8441 € *
Available: 416 pcs.
Leadtime: On Request **
Total Price:
2.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8441 €
10 pcs.
2.3800 €
100 pcs.
2.0468 €
250 pcs.
1.8564 €
1000 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66362.

Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 122 mm². Solder pins: 14.

Technical attributes (type, dimension g, AL value, material type): B66362W1014T1, coil former, horizontal

Technical specifications
Anzahl der Kammern 1
Material PET
Wickelquerschnitt 0.000122 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes