B66362X1014T001 | EPCOS
Coil former for ETD core, B66362X1014T001
Unit Price (€ / pc.)
2.6418 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
2.64 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6418 €
10 pcs.
2.2134 €
100 pcs.
1.8921 €
250 pcs.
1.7255 €
1000 pcs.
1.5589 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66362.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 122 mm². Solder pins: 14.
Technical attributes (type, dimension g, AL value, material type): B66362X1014T1, coil former, vertical
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.000122 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |