B66366W1018T001 | EPCOS

Coil former for ETD core, B66366W1018T001

Order No.: 83D5330
EAN: 4099889062175
MPN:
B66366W1018T001
B66366W1018T1
Series: B663x
EPCOS
B66366W1018T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
2.9869 € *
Available: 515 pcs.
Leadtime: On Request **
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.4871 €
100 pcs.
2.1301 €
250 pcs.
1.9397 €
1000 pcs.
1.7731 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66365.

Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 210 mm². Solder pins: 18.

Technical attributes (type, dimension g, AL value, material type): B66366W1018T1, coil former

Technical specifications
Anzahl der Kammern 1
Material PET
Wickelquerschnitt 0.00021 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes