B66368W1020T001 | EPCOS

Coil former for ETD core, B66368W1020T001

Order No.: 83D5370
EAN: 4099889062182
MPN:
B66368W1020T001
B66368W1020T1
Series: B663x
EPCOS
B66368W1020T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
4.1055 € *
Available: 129 pcs.
Leadtime: On Request **
Total Price:
4.11 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1055 €
10 pcs.
2.9274 €
100 pcs.
2.5109 €
500 pcs.
2.1777 €
1000 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66368.

Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 269.4 mm². Solder pins: 20.

Technical attributes (type, dimension g, AL value, material type): B66368W1020T1, coil former

Technical specifications
Anzahl der Kammern 1
Material PET
Wickelquerschnitt 0.0002694 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Tray mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes