B66372A2000T001 | EPCOS

Coil former for E core, B66372A2000T001

Order No.: 83D986
EAN: 4099889062458
MPN:
B66372A2000T001
B66372A2000T1
Series: B66372
EPCOS
B66372A2000T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
6.9020 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
30 pcs.
6.9020 €
120 pcs.
6.5688 €
600 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coil formers, type B66372.

Single aperture, made of polyphenylene sulphide (UL 94 V-0); Winding cross-section: 786 mm².

Technical attributes (type, dimension g, AL value, material type): B66372A2000T1, coil former

Technical specifications
Anzahl der Kammern 1
Material PPS
Wickelquerschnitt 0.000389 m²
Logistics
Ursprungsland CN
Zolltarifnummer 85049011
Originalverpackung Bulk mit 30 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes