B66390A1016T001 | EPCOS

Coil former for E core

Order No.: 83D2408
EAN: 4099889061963
MPN:
B66390A1016T001
B66390A1016T1
Series: B66390
EPCOS
B66390A1016T001 EPCOS Coil former
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
3.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
420 pcs.
3.5343 €
Technical specifications
Anzahl der Kammern 1
Material PET
Wickelquerschnitt 0.00012255 m²
Logistics
Ursprungsland DE
Zolltarifnummer 85049011
Originalverpackung Tray mit 210 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes