B66396W1022T001 | EPCOS
Coil former for ETD core, B66396W1022T001
Unit Price (€ / pc.)
3.9627 € *
Available: 538 pcs.
Leadtime: On Request **
Total Price:
3.96 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9627 €
10 pcs.
3.4867 €
75 pcs.
3.1297 €
300 pcs.
2.9393 €
1200 pcs.
2.7489 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil formers, type B66396.
Single aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 315.6 mm². Solder pins: 22.
Technical attributes (type, AL value, material): B66396W1022T1, coil former
Technical specifications
Number of chambers | 1 | |
Material | PET | |
Coil cross-section | 0.0003156 m² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049011 |
Original Packaging | Tray with 75 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |