B66398W1024T001 | EPCOS
Coil former for ETD core, B66398W1024T001
Unit Price (€ / pc.)
3.7604 € *
Available: 618 pcs.
Leadtime: On Request **
Total Price:
3.76 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7604 €
10 pcs.
3.3082 €
80 pcs.
2.9512 €
320 pcs.
2.7608 €
1000 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coil former B66398W1024T001
1 aperture, made of polyterephthalate GFR (UL 94 V-0); Winding cross-section: 365.6 mm². Solder pins: 24.
Technical specifications
Anzahl der Kammern | 1 | |
Material | PET | |
Wickelquerschnitt | 0.0003656 m² |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85049011 |
Originalverpackung | Tray mit 40 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |