B88269X3220C011 | EPCOS
High voltage contactor, 1 pole, 60 A, 1000 VDC, 1 Form A (N/O), coil 12 VDC, internal thread M6, B88269X3220C011
Unit Price (€ / pc.)
109.6347 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
High-voltage contactor, B88269X3220C011, EPCOS
This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. The small size and low weight is optimized to serve automotive application as part of battery traction systems.
Features
- Single coil with connector
- No coil termination
- Main terminals without polarity (bi-directional)
- RoHS compatible
Technical specifications
Anschluss | Innengewinde M6 | |
Ausführung | Hochspannungs-Schütz | |
Bemessungsspannung | 1000 VDC | |
Dauerstrom | 200 A | |
Montage | Chassismontage | |
Nennstrom | 60 A | |
Polzahl | 1-polig | |
Schaltfunktion | 1 Schließer | |
Steuerspannung | 12 VDC |
Download
Logistics
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |