B88269X3350C011 | EPCOS

High voltage contactor, 1 pole, 60 A, 1000 VDC, 1 Form A (N/O), coil 24 VDC, internal thread M6, B88269X3350C011

Order No.: 17D0833
MPN:
B88269X3350C011
Series: HVC43
EPCOS
B88269X3350C011 EPCOS Contactors
Image may differ
Unit Price (€ / pc.)
114.7874 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
114.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
114.7874 €

High-voltage contactor, B88269X3350C011, EPCOS

This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. The small size and low weight is optimized to serve automotive application as part of battery traction systems.

Features

  • Single coil with connector
  • No coil termination
  • Main terminals without polarity (bi-directional)
  • RoHS compatible
Technical specifications
Anschluss Innengewinde M6
Ausführung Hochspannungs-Schütz
Bemessungsspannung 1000 VDC
Dauerstrom 250 A
Montage Chassismontage
Nennstrom 60 A
Polzahl 1-polig
Schaltfunktion 1 Schließer
Steuerspannung 24 VDC
Logistics
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes