B88269X6290C011 | EPCOS

High voltage contactor, 1 pole, 100 A, 1000 VDC, 1 Form A (N/O), coil 12 VDC, external thread M8, B88269X6290C011

Order No.: 17D0881
MPN:
B88269X6290C011
Series: HVC27
EPCOS
B88269X6290C011 EPCOS Contactors
Image may differ
Unit Price (€ / pc.)
182.2128 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
182.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
182.2128 €

High-voltage contactor, B88269X6290C011, EPCOS

This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. It can be used in a wide range of applications such as automotive traction battery systems, electrical energy storage systems (ESS) and DC fast charging stations.

Features

  • Single coil
  • Main terminals without polarity (bi-directional)
  • Auxiliary contact with Hall element (optional)
  • RoHS compatible
Technical specifications
Anschluss Außengewinde M8
Ausführung Hochspannungs-Schütz
Bemessungsspannung 1000 VDC
Dauerstrom 500 A
Montage Chassismontage
Nennstrom 100 A
Polzahl 1-polig
Schaltfunktion 1 Schließer
Steuerspannung 12 VDC
Logistics
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes