B88269X6310C011 | EPCOS
High voltage contactor, 1 pole, 100 A, 1000 VDC, 1 Form A (N/O), coil 24 VDC, external thread M8, B88269X6310C011
Unit Price (€ / pc.)
182.2128 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
High-voltage contactor, B88269X6310C011, EPCOS
This product has been specially designed to meet the requirements of high-voltage DC switching applications. The optimized hermetically sealed design exhibits excellent reliability performance against harsh environments. It can be used in a wide range of applications such as automotive traction battery systems, electrical energy storage systems (ESS) and DC fast charging stations.
Features
- Single coil
- Main terminals without polarity (bi-directional)
- Auxiliary contact with Hall element (optional)
- RoHS compatible
Technical specifications
Anschluss | Außengewinde M8 | |
Ausführung | Hochspannungs-Schütz | |
Bemessungsspannung | 1000 VDC | |
Dauerstrom | 500 A | |
Montage | Chassismontage | |
Nennstrom | 100 A | |
Polzahl | 1-polig | |
Schaltfunktion | 1 Schließer | |
Steuerspannung | 24 VDC |
Download
Logistics
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |