B78304B1032A003 | EPCOS

SMD transformer, 8.9 mm, 8.1 mm, 5.7 mm

Order No.: 66C760
EAN: 4099889048865
MPN:
B78304B1032A003
B78304B1032A3
Series: B78304
EPCOS
B78304B1032A003 EPCOS Coupled Inductors Image 1
B78304B1032A003 EPCOS Coupled Inductors Image 2
Image may differ
Unit Price (€ / pc.)
8.0087 € *
Available: 39 pcs.
Leadtime: On Request **
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
10 pcs.
7.0448 €
100 pcs.
6.1761 €
250 pcs.
5.9381 €
900 pcs.
5.5930 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD transformers, type TDK/Epcos E 6,3.

Technical specifications
Bauform SMD
Breite 7 mm
Gleichstromwiderstand 6 Ω
Höhe 5.7 mm
Induktivität 4 µH
Länge 8 mm
max. Temperatur 85 °C
min. Frequenz 10 kHz
min. Temperatur -40 °C
Windungsverhältnis 1:1:1
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Originalverpackung Bulk mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes