B78334B1033A003 | EPCOS

SMD transformer, 12 mm, 13 mm, 6.6 mm, B78334B1033A003

Order No.: 66C820
EAN: 4099889048872
MPN:
B78334B1033A003
B78334B1033A3
Series: B78334
EPCOS
B78334B1033A003 EPCOS Coupled Inductors
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 204 pcs.
Leadtime: On Request **
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
10 pcs.
6.1285 €
100 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD transformers, type TDK/Epcos ER 11.

Pulse/wide-band/power transformer (for low power DC/DC converter,s) and control transformer for power semiconductors. Low-profile. Low inductance leakage/coil capacity/impedance. However, with high DC magnetic biasing

Transformer ratio 1 : 1 : 1 : 1, type B78334B1033A3.

Technical specifications
Bauform SMD
Breite 13 mm
Höhe 6.4 mm
Induktivität 100 µH
Länge 12 mm
max. Temperatur 85 °C
min. Frequenz 10 kHz
min. Temperatur -40 °C
Windungsverhältnis 1:1:1:1
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Originalverpackung Bulk mit 600 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes