B82801B0184A030 | EPCOS

SMD current sense transformer, 8.38 mm, 7.11 mm, 5.08 mm

Order No.: 66C722
EAN: 4099889048773
MPN:
B82801B0184A030
B82801B184A30
Series: B82801
EPCOS
B82801B0184A030 EPCOS Coupled Inductors
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.8921 €

SMD current sense transformers, type TDK/Epcos E 5.

Switching mode power supply transformer, with measurable currents of max. 20 A, feedback control, overload and load drop detection

Technical specifications
Bauform SMD
Breite 8.13 mm
Gleichstromwiderstand 870 Ω
Höhe 5.08 mm
Induktivität 180 µH
Länge 7.11 mm
max. Frequenz 1 MHz
max. Temperatur 125 °C
min. Frequenz 50 kHz
min. Temperatur -40 °C
Windungsverhältnis 1:30
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes