B82801B0305A125 | EPCOS
T3623 EE5 Transformer
Unit Price (€ / pc.)
2.6418 € *
Available: 275 pcs.
Leadtime: On Request **
Total Price:
5.28 € *
Price list
Quantity
Price per unit*
2 pcs.
2.6418 €
10 pcs.
2.3562 €
50 pcs.
2.1182 €
250 pcs.
1.9992 €
500 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD transformer, B82801B0305A125, EPCOS
Features
- Very low DC resistance
- Different turns ratios
- Small package
- Other pinning on request
- RoHS compatible
Technical specifications
Bauform | SMD | |
Breite | 8.13 mm | |
Gleichstromwiderstand | 6.5 Ω | |
Höhe | 5.08 mm | |
Induktivität | 3 mH | |
Länge | 7.11 mm | |
max. Frequenz | 1 MHz | |
max. Temperatur | 125 °C | |
min. Frequenz | 50 kHz | |
min. Temperatur | -40 °C | |
Windungsverhältnis | 1:125 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85043180 |
Originalverpackung | Rolle mit 900 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |