B82801B0724A060 | EPCOS

SMD current sense transformer, 720 µH, 1:60, 0.8 mΩ (R00)

Order No.: 66C726
EAN: 4099889048797
MPN:
B82801B0724A060
B82801B724A60
Series: B82801
EPCOS
B82801B0724A060 EPCOS Coupled Inductors
Image may differ
Unit Price (€ / pc.)
1.8921 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
1.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
1.8921 €

SMD current sense transformers, type TDK/Epcos E 5.

Switching mode power supply transformer, with measurable currents of max. 20 A, feedback control, overload and load drop detection

Technical specifications
Bauform SMD
Breite 8.13 mm
Gleichstromwiderstand 1.98 Ω
Höhe 5.08 mm
Induktivität 720 µH
Länge 7.11 mm
max. Frequenz 1 MHz
max. Temperatur 125 °C
min. Frequenz 50 kHz
min. Temperatur -40 °C
Windungsverhältnis 1:60
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Originalverpackung Rolle mit 900 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes