B82801C1265A150 | EPCOS

SMD current sense transformer, 14.22 mm, 13.46 mm, 10 mm

Order No.: 66C734
EAN: 4099889048834
MPN:
B82801C1265A150
Series: B82801
EPCOS
B82801C1265A150 EPCOS Coupled Inductors Image 1
B82801C1265A150 EPCOS Coupled Inductors Image 2
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
2.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
600 pcs.
2.4514 €

SMD current sense transformers, type TDK/Epcos EE 12.6.

Switching mode power supply transformer, with measurable currents of max. 40 A. Dielectric strength. 1500 VAC (50Hz/1.0 s)

Technical specifications
Bauform SMD
Breite 13.46 mm
Gleichstromwiderstand 2.2 Ω
Höhe 10 mm
Induktivität 12.6 mH
Länge 14.22 mm
max. Frequenz 500 MHz
max. Temperatur 125 °C
min. Frequenz 50 kHz
min. Temperatur -40 °C
Windungsverhältnis 1:150
Logistics
Ursprungsland CN
Zolltarifnummer 85043180
Originalverpackung Rolle mit 200 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes