B41231A0228M000 | EPCOS

Electrolytic capacitor, 2200 µF, 80 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B41231A0228M000

Order No.: 13D6036
EAN: 4099879872753
MPN:
B41231A0228M000
B41231A228M
Series: B41231
EPCOS
B41231A0228M000 EPCOS Electrolytic Capacitors Image 1
B41231A0228M000 EPCOS Electrolytic Capacitors Image 2
Image may differ

Not suitable for new designs

Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
640 pcs.
2.0706 €

Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.

Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4

Rated voltage 80 VDC.

Technical specifications
Connection snap-in
Version polar
Design radial
diameter 22 mm
Capacity 2200 µF
Length 35 mm
max. operating temperature 85 °C
min. operating temperature -40 °C
Rated voltage (DC) 80 V
Grid 10 mm
Ripple current 3.25 A
Tolerance ±20 %
Logistics
Country of origin CN
Customs tariff number 85322200
Original Packaging Carton with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes