B41231A0688M000 | EPCOS

Electrolytic capacitor, 6800 µF, 80 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B41231A0688M000

Order No.: 13D6042
EAN: 4099879872760
MPN:
B41231A0688M000
B41231A688M
Series: B41231
EPCOS
B41231A0688M000 EPCOS Electrolytic Capacitors
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
4.6291 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
240 pcs.
4.6291 €

Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.

Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4

Rated voltage 80 VDC.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 35 mm
Kapazität 6800 µF
Länge 40 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 80 V
Rastermaß 10 mm
Rippelstrom 5.46 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Originalverpackung Karton mit 60 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes