B41231A5109M000 | EPCOS
Electrolytic capacitor, 10000 µF, 25 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B41231A5109M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
2.3919 € *
Available: 164 pcs.
Leadtime: On Request **
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
2 pcs.
2.3919 €
10 pcs.
2.1301 €
50 pcs.
1.9159 €
250 pcs.
1.8088 €
500 pcs.
1.7136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 25 VDC.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 22 mm | |
Kapazität | 10000 µF | |
Länge | 40 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 25 V | |
Rastermaß | 10 mm | |
Rippelstrom | 3.95 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |