B41231A6338M000 | EPCOS

Electrolytic capacitor, 3300 µF, 50 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B41231A6338M000

Order No.: 15D2616
EAN: 4099879873194
MPN:
B41231A6338M000
B41231A6338M
Series: B41231
EPCOS
B41231A6338M000 EPCOS Electrolytic Capacitors Image 1
B41231A6338M000 EPCOS Electrolytic Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
2.5466 € *
Available: 506 pcs.
Leadtime: On Request **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
2 pcs.
2.5466 €
10 pcs.
2.2372 €
50 pcs.
1.9873 €
250 pcs.
1.7850 €
500 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale

Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.

Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4

Rated voltage 50 VDC.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 22 mm
Kapazität 3300 µF
Länge 30 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 50 V
Rastermaß 10 mm
Rippelstrom 2.97 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Originalverpackung Karton mit 160 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes