B41231A8478M000 | EPCOS
Electrolytic capacitor, 4700 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 22 mm, B41231A8478M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
4.1293 € *
Available: 616 pcs.
Leadtime: 19 Weeks **
Total Price:
4.13 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1293 €
5 pcs.
3.6652 €
25 pcs.
3.2963 €
75 pcs.
3.1178 €
150 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 63 VDC.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 22 mm | |
Kapazität | 4700 µF | |
Länge | 50 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 63 V | |
Rastermaß | 10 mm | |
Rippelstrom | 4.19 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 160 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |