B41231A9478M000 | EPCOS
Electrolytic capacitor, 4700 µF, 100 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B41231A9478M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
7.1281 € *
Available: 172 pcs.
Leadtime: On Request **
Total Price:
7.13 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1281 €
10 pcs.
6.3308 €
50 pcs.
5.7001 €
150 pcs.
5.1765 €
500 pcs.
4.7600 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 100 VDC.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 30 mm | |
Kapazität | 4700 µF | |
Länge | 50 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 100 V | |
Rastermaß | 10 mm | |
Rippelstrom | 5.86 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 80 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |