B41231B6109M000 | EPCOS
Electrolytic capacitor, 10000 µF, 50 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B41231B6109M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
5.1289 € *
Available: 10 pcs.
Leadtime: 17 Weeks **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7481 €
50 pcs.
4.4744 €
100 pcs.
4.2245 €
250 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 50 VDC.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 35 mm | |
Kapazität | 10000 µF | |
Länge | 35 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 10 mm | |
Rippelstrom | 5.97 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 60 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |