B41231C6688M000 | EPCOS
Electrolytic capacitor, 6800 µF, 50 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B41231C6688M000
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
3.9270 € *
Available: 250 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.4986 €
50 pcs.
3.1416 €
150 pcs.
2.8560 €
500 pcs.
2.6180 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.
Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4
Rated voltage 50 VDC.
Technical specifications
Anschluss | Snap-in | |
Ausführung | Polar | |
Bauform | radial | |
Durchmesser | 30 mm | |
Kapazität | 6800 µF | |
Länge | 35 mm | |
max. Temperatur | 85 °C | |
min. Temperatur | -40 °C | |
Nennspannung (DC) | 50 V | |
Rastermaß | 10 mm | |
Rippelstrom | 4.92 A | |
Toleranz | ±20 % |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85322200 |
Originalverpackung | Karton mit 80 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |