B41231C8478M000 | EPCOS

Electrolytic capacitor, 4700 µF, 63 V (DC), ±20 %, radial, pitch 10 mm, Ø 30 mm, B41231C8478M000

Order No.: 15D2628
EAN: 4099879873248
MPN:
B41231C8478M000
B41231C8478M
Series: B41231
EPCOS
B41231C8478M000 EPCOS Electrolytic Capacitors Image 1
B41231C8478M000 EPCOS Electrolytic Capacitors Image 2
Image may differ

Nicht geeignet für Neudesigns

Unit Price (€ / pc.)
2.499 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
320 pcs.
2.499 €

Electrolytic capacitor in aluminum can, type TDK/Epcos B41231.

Insulated can with snap-in connection, high AC current compatibility, to IEC 60384-4

Rated voltage 63 VDC.

Technical specifications
Anschluss Snap-in
Ausführung Polar
Bauform radial
Durchmesser 30 mm
Kapazität 4700 µF
Länge 35 mm
max. Temperatur 85 °C
min. Temperatur -40 °C
Nennspannung (DC) 63 V
Rastermaß 10 mm
Rippelstrom 4.1 A
Toleranz ±20 %
Logistics
Ursprungsland CN
Zolltarifnummer 85322200
Originalverpackung Karton mit 80 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes