B41456B7479M000 | EPCOS
Electrolytic capacitor, 47000 µF, 40 V (DC), ±20 %, can, pitch 22.2 mm, Ø 51.6 mm, B41456B7479M000
Not suitable for new designs
Unit Price (€ / pc.)
29.3692 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
4 pcs.
27.8460 €
8 pcs.
26.4894 €
20 pcs.
25.2399 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B41456.
With screw connections and insulated can, compliant with IEC 60384-4
Rated voltage 40 VDC.
Technical specifications
Connection | screw connection | |
Version | polar | |
Design | can | |
diameter | 51.6 mm | |
ESR (Equivalent Series Resistance) | 12 mΩ | |
Capacity | 47000 µF | |
Length | 80.7 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Grid | 22.2 mm | |
Ripple current | 13 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85322200 |
Original Packaging | Carton with 36 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |