B43305A9108M000 | EPCOS
Electrolytic capacitor, 1000 µF, 400 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm, B43305A9108M000
Not suitable for new designs
Unit Price (€ / pc.)
20.8845 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.88 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8845 €
5 pcs.
19.3375 €
10 pcs.
18.2427 €
25 pcs.
17.2074 €
50 pcs.
16.3863 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrolytic capacitor in aluminum can, type TDK/Epcos B43305.
Compact design with snap-in solder connections and high compatibility with AC currents
Rated voltage 400 VDC.
Technical specifications
Connection | snap-in | |
Version | polar | |
Design | radial | |
diameter | 35 mm | |
ESR (Equivalent Series Resistance) | 140 mΩ | |
Capacity | 1000 µF | |
Length | 50 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 400 V | |
Grid | 10 mm | |
Ripple current | 3.38 A | |
Tolerance | ±20 % |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85322200 |
Original Packaging | Carton with 60 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |